Add To Favorites
Photo Not Available
MS3450L20-15SW 7 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.53000 $96.53
5 88.02600 $440.13
10 73.41400 $734.14
25 67.01720 $1,675.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3450L20-15SW-ND
Copy   AMS3450L20-15SW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3450L20-15SW

Copy   MS3450L20-15SW
Description CONN RCPT FMALE 7POS GOLD CRIMP
Copy   CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   7 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7 (Power)
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3456L20-15PW
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $97.34000
  • AMS3456L20-15PW-ND
Associated Product
  • M85049/52-1-20N - Amphenol PCD | APC1381-ND DigiKey Electronics
  • M85049/52-1-20N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 20 SILVER
  • Unit Price $8.84000
  • APC1381-ND
  • A8504952S20N - Amphenol PCD | APC1355-ND DigiKey Electronics
  • A8504952S20N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 20 SILVER
  • Unit Price $13.49000
  • APC1355-ND
  • A8504951120N - Amphenol PCD | APC1306-ND DigiKey Electronics
  • A8504951120N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 20 SILVER
  • Unit Price $9.82000
  • APC1306-ND
  • A8504951S20N - Amphenol PCD | APC1543-ND DigiKey Electronics
  • A8504951S20N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 20 SILVER
  • Unit Price $15.02000
  • APC1543-ND
Additional Resources
Standard Package ? 1
Other Names AMS3450L20-15SW
MS3450L20-15SW-ND

12:11:22 11/19/2018