Add To Favorites
Photo Not Available
MS27656T17F6B 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.94000 $96.94
5 88.35800 $441.79
10 69.10800 $691.08
25 64.41000 $1,610.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27656T17F6B-ND
Copy   AMS27656T17F6B-ND
Quantity Available Supplier Direct Ship : 29
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27656T17F6B

Copy   MS27656T17F6B
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy   CONN RCPT HSNG FMALE 6POS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/56-353 - Amphenol Aerospace Operations | AM39029/56-353-ND DigiKey Electronics
  • M39029/56-353
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 12-14AWG CRIMP
  • Unit Price $5.73000
  • AM39029/56-353-ND
Additional Resources
Standard Package ? 1
Other Names AMS27656T17F6B
MS27656T17F6B-ND

15:52:00 12/12/2018