Add To Favorites
Photo Not Available
MS27656T13B8SB 8 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.45000 $92.45
5 86.70000 $433.50
10 65.65600 $656.56
25 62.72840 $1,568.21
50 59.38300 $2,969.15
100 56.45570 $5,645.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27656T13B8SB-ND
Copy   AAMS27656T13B8SB-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27656T13B8SB

Copy   MS27656T13B8SB
Description LJT 8C 8#20 SKT RECP
Copy   LJT 8C 8#20 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27656T13B8SB

10:54:11 12/11/2018