Photo Not Available
MS27656E25B29PC-LC 29 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27656E25B29PC-LC-ND
Copy   AAMS27656E25B29PC-LC-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27656E25B29PC-LC

Copy   MS27656E25B29PC-LC
Description CONN RCPT HSNG MALE 29POS PNL MT
Copy   CONN RCPT HSNG MALE 29POS PNL MT
Detailed Description

29 Position Circular Connector Receptacle Housing Panel Mount

Copy   29 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27656E25B29PC-LC
MS27656E25B29PCLC

01:09:31 1/17/2019