Add To Favorites
Photo Not Available
MS27508E24F35A 128 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.99000 $108.99
5 107.11400 $535.57
10 84.08900 $840.89
25 77.24160 $1,931.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27508E24F35A-ND
Copy   AMS27508E24F35A-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27508E24F35A

Copy   MS27508E24F35A
Description CONN RCPT HSG MALE 128POS PNL MT
Copy   CONN RCPT HSG MALE 128POS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

128 Position Circular Connector Receptacle Housing Panel Mount

Copy   128 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 128
Shell Size - Insert 24-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/58-360 - Amphenol Aerospace Operations | AM39029/58-360-ND DigiKey Electronics
  • M39029/58-360
  • Amphenol Aerospace Operations
  • CONTACT PIN 22-28AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-360-ND
Additional Resources
Standard Package ? 1
Other Names AMS27508E24F35A
MS27508E24F35A-ND

20:26:37 12/15/2018