Add To Favorites
Photo Not Available
MS27508E20A16S 16 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.11000 $113.11
5 107.22400 $536.12
10 97.41800 $974.18
25 93.49480 $2,337.37
50 88.26440 $4,413.22
100 86.95670 $8,695.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27508E20A16S-ND
Copy   AAMS27508E20A16S-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27508E20A16S

Copy   MS27508E20A16S
Description JT 16C 16#16 SKT RECP
Copy   JT 16C 16#16 SKT RECP
Detailed Description

16 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   16 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AAMS27508E20A16S

08:04:41 10/20/2018