Add To Favorites
Photo Not Available
MS27505E19B32S 32 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.93000 $96.93
5 91.60800 $458.04
10 72.89900 $728.99
25 68.00240 $1,700.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27505E19B32S-ND
Copy   AMS27505E19B32S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27505E19B32S

Copy   MS27505E19B32S
Description CONN RCPT FMALE 32POS GOLD CRIMP
Copy   CONN RCPT FMALE 32POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   32 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 32
Shell Size - Insert 19-32
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27467T19B32P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 32POS GOLD CRIMP
  • Unit Price $100.42000
  • AMS27467T19B32P-ND
  • Photo Not Available
  • MS27467E19B32P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 32POS GOLD CRIMP
  • Unit Price $103.96000
  • AMS27467E19B32P-ND
Additional Resources
Standard Package ? 1
Other Names AMS27505E19B32S
MS27505E19B32S-ND

07:56:42 4/26/2019