Add To Favorites
Photo Not Available
MS27505E17F6PALC 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.35000 $93.35
5 83.44000 $417.20
10 67.71400 $677.14
25 62.67000 $1,566.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27505E17F6PALC-ND
Copy   AMS27505E17F6PALC-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27505E17F6PALC

Copy   MS27505E17F6PALC
Description CONN RCPT HSNG MALE 6POS PNL MNT
Copy   CONN RCPT HSNG MALE 6POS PNL MNT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • M39029/58-365
  • Amphenol Aerospace Operations
  • CONTACT PIN 12-14AWG CRIMP GOLD
  • Unit Price $22.96000
  • AM39029/58-365-ND
Additional Resources
Standard Package ? 1
Other Names AMS27505E17F6PALC
MS27505E17F6PALC-ND

13:54:35 12/16/2018