Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27497T24B35SLC-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27497T24B35SLC

Description CONN RCPT HSG FMALE 128PS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

128 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 128
Shell Size - Insert 24-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27473E24B35PLC
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 128POS INLINE
  • Unit Price $100.24000
  • AMS27473E24B35PLC-ND
  • Photo Not Available
  • MS27473T24B35A
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 128POS INLINE
  • Unit Price $72.22000
  • AMS27473T24B35A-ND
  • Photo Not Available
  • MS27473T24B35PLC
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 128POS INLINE
  • Unit Price $68.82000
  • AMS27473T24B35PLC-ND
Associated Product
  • M39029/57-354 - Amphenol Aerospace Operations | AM39029/57-354-ND DigiKey Electronics
  • M39029/57-354
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 22-28AWG CRIMP
  • Unit Price $2.29000
  • AM39029/57-354-ND
Additional Resources
Standard Package ? 1
Other Names AMS27497T24B35SLC
MS27497T24B35SLC-ND

14:11:54 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.56000 $96.56
5 86.31800 $431.59
10 69.59200 $695.92
25 64.83000 $1,620.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback