Add To Favorites
Photo Not Available
MS27497T22B35B 100 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.64000 $92.64
5 84.43800 $422.19
10 74.41500 $744.15
25 70.35440 $1,758.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27497T22B35B-ND
Copy   AMS27497T22B35B-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27497T22B35B

Copy   MS27497T22B35B
Description CONN RCPT HSG FMALE 100PS PNL MT
Copy   CONN RCPT HSG FMALE 100PS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 Position Circular Connector Receptacle Housing Panel Mount

Copy   100 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 100
Shell Size - Insert 22-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27473E22B35PLC
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 100POS INLINE
  • Unit Price $81.98000
  • AMS27473E22B35PLC-ND
  • Photo Not Available
  • MS27473E22B35A
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 100POS INLINE
  • Unit Price $91.52000
  • AMS27473E22B35A-ND
  • Photo Not Available
  • MS27473T22B35A
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 100POS INLINE
  • Unit Price $73.32000
  • AMS27473T22B35A-ND
  • Photo Not Available
  • MS27473T22B35PLC
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 100POS INLINE
  • Unit Price $68.28000
  • AMS27473T22B35PLC-ND
Associated Product
  • M39029/57-354 - Amphenol Aerospace Operations | AM39029/57-354-ND DigiKey Electronics
  • M39029/57-354
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 22-28AWG CRIMP
  • Unit Price $2.29000
  • AM39029/57-354-ND
Additional Resources
Standard Package ? 1
Other Names AMS27497T22B35B
MS27497T22B35B-ND

12:12:11 10/17/2018