Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27497T16F6SA-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27497T16F6SA

Description CONN RCPT FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 16-6
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Features -
Current Rating 23A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27473T16F6PA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $79.08000
  • AMS27473T16F6PA-ND
  • Photo Not Available
  • MS27473E16F6PA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $95.80000
  • AMS27473E16F6PA-ND
Additional Resources
Standard Package ? 1
Other Names AMS27497T16F6SA
MS27497T16F6SA-ND

06:38:42 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.04000 $97.04
5 88.48000 $442.40
10 73.78800 $737.88
25 67.35560 $1,683.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback