Add To Favorites
Photo Not Available
MS27497T16A8P 8 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.77000 $90.77
5 85.12600 $425.63
10 73.36800 $733.68
25 69.13560 $1,728.39
50 65.37300 $3,268.65
100 63.02150 $6,302.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27497T16A8P-ND
Copy   AAMS27497T16A8P-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27497T16A8P

Copy   MS27497T16A8P
Description JT 8C 8#16 PIN RECP
Copy   JT 8C 8#16 PIN RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Crimp

Copy   8 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 16-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27497T16A8P

23:37:03 12/18/2018