Add To Favorites
Photo Not Available
MS27497E10F35PA 13 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.90000 $90.90
5 85.24600 $426.23
10 64.55200 $645.52
25 59.92440 $1,498.11
50 56.05840 $2,802.92
100 52.57900 $5,257.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27497E10F35PA-ND
Copy   AAMS27497E10F35PA-ND
Quantity Available Supplier Direct Ship : 30
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27497E10F35PA

Copy   MS27497E10F35PA
Description JT 13C 13#22D PIN RECP
Copy   JT 13C 13#22D PIN RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Crimp

Copy   13 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 10-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27497E10F35PA

09:34:07 10/21/2018