Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27484T8F44S-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27484T8F44S

Description CONN PLUG FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 8-44
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Features Shielded
Current Rating 5A
Voltage - Rated 400VAC, 500VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27508E8F44P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 4POS GOLD CRIMP
  • Unit Price $81.65000
  • AMS27508E8F44P-ND
Associated Product
  • Photo Not Available
  • MS27506F8-2
  • Amphenol Aerospace Operations
  • CONN BACKSHELL W/CLAMP SZ 8
  • Unit Price $62.79000
  • AMS27506F8-2-ND
Additional Resources
Standard Package ? 1
Other Names AMS27484T8F44S
MS27484T8F44S-ND

05:00:54 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.68000 $93.68
5 85.38200 $426.91
10 67.21200 $672.12
25 62.23480 $1,555.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback