Add To Favorites
Photo Not Available
MS27484T20B39AA 39 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.68000 $92.68
5 82.86200 $414.31
10 67.22700 $672.27
25 62.22000 $1,555.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27484T20B39AA-ND
Copy   AMS27484T20B39AA-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27484T20B39AA

Copy   MS27484T20B39AA
Description CONN PLUG HSG MALE 39POS INLINE
Copy   CONN PLUG HSG MALE 39POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

39 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground

Copy   39 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (37)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Ground
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.500" (38.10mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Cadmium over Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/58-363 - Amphenol Aerospace Operations | AM39029/58-363-ND DigiKey Electronics
  • M39029/58-363
  • Amphenol Aerospace Operations
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-363-ND
  • M39029/58-364 - Amphenol Aerospace Operations | AM39029/58-364-ND DigiKey Electronics
  • M39029/58-364
  • Amphenol Aerospace Operations
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $5.73000
  • AM39029/58-364-ND
  • Photo Not Available
  • MS27506B20-2
  • Amphenol Aerospace Operations
  • CONN BACKSHELL W/CLAMP SZ 20
  • Unit Price $64.87000
  • AMS27506B20-2-ND
Additional Resources
Standard Package ? 1
Other Names AMS27484T20B39AA
MS27484T20B39AA-ND

12:42:42 10/15/2018