Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27484T18A28SLC-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27484T18A28SLC

Description CONN PLG HSG FMALE 28POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 28
Shell Size - Insert 18-28
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (26)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Ground
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.391" (35.33mm)
Coupling Nut Material, Plating Aluminum, Cadmium over Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27472T18A28PLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSNG MALE 28POS PNL MT
  • Unit Price $80.18000
  • AMS27472T18A28PLC-ND
Associated Product
  • Photo Not Available
  • M39029/57-358
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $5.73000
  • AM39029/57-358-ND
  • M39029/57-357 - Amphenol Aerospace Operations | AM39029/57-357-ND DigiKey Electronics
  • M39029/57-357
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $5.73000
  • AM39029/57-357-ND
Additional Resources
Standard Package ? 1
Other Names AMS27484T18A28SLC
MS27484T18A28SLC-ND

22:42:33 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.73000 $97.73
5 84.47200 $422.36
10 70.45000 $704.50
25 65.62520 $1,640.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback