Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27484E10F5SA-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27484E10F5SA

Description CONN PLUG FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 10-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Features Shielded
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27474T10F5PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 5POS GOLD CRIMP
  • Unit Price $84.37000
  • AMS27474T10F5PA-ND
  • Photo Not Available
  • MS27499E10F5PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 5POS GOLD CRIMP
  • Unit Price $68.45000
  • AMS27499E10F5PA-ND
Associated Product
  • Photo Not Available
  • MS27506F10-2
  • Amphenol Aerospace Operations
  • CONN BACKSHELL W/CLAMP SZ 10
  • Unit Price $64.10000
  • AMS27506F10-2-ND
Additional Resources
Standard Package ? 1
Other Names AMS27484E10F5SA
MS27484E10F5SA-ND

09:22:12 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.92000 $98.92
5 90.16000 $450.80
10 70.51200 $705.12
25 65.78240 $1,644.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback