Add To Favorites
Photo Not Available
MS27474T20B2SBLC 65 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.32000 $97.32
5 88.72400 $443.62
10 73.99100 $739.91
25 67.54640 $1,688.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27474T20B2SBLC-ND
Copy   AMS27474T20B2SBLC-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27474T20B2SBLC

Copy   MS27474T20B2SBLC
Description CONN RCPT HSG FMALE 65POS PNL MT
Copy   CONN RCPT HSG FMALE 65POS PNL MT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

65 Position Circular Connector Receptacle Housing Panel Mount

Copy   65 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 65
Shell Size - Insert 20-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 22
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • M39029/57-356
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 22-26AWG CRIMP
  • Unit Price $5.73000
  • AM39029/57-356-ND
Additional Resources
Standard Package ? 1
Other Names AMS27474T20B2SBLC
MS27474T20B2SBLC-ND

18:39:49 2/16/2019