Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27474T18F28S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27474T18F28S

Description CONN RCPT FMALE 28POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

28 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 28
Shell Size - Insert 18-28
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Features -
Current Rating 7.5A, 13A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27484T18F28P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 28POS GOLD CRIMP
  • Unit Price $120.94000
  • AMS27484T18F28P-ND
  • Photo Not Available
  • MS27473T18F28P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 28POS GOLD CRIMP
  • Unit Price $102.25000
  • AMS27473T18F28P-ND
Additional Resources
Standard Package ? 1
Other Names AMS27474T18F28S
MS27474T18F28S-ND

17:49:15 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.45000 $116.45
5 104.68200 $523.41
10 90.75900 $907.59
25 83.28960 $2,082.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback