Add To Favorites
Photo Not Available
MS27474T18F28P 28 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.02000 $119.02
5 112.83200 $564.16
10 102.51200 $1,025.12
25 98.38400 $2,459.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27474T18F28P-ND
Copy   AMS27474T18F28P-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27474T18F28P

Copy   MS27474T18F28P
Description CONN RCPT MALE 28POS GOLD CRIMP
Copy   CONN RCPT MALE 28POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

28 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   28 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 28
Shell Size - Insert 18-28
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27484T18F28S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 28POS GOLD CRIMP
  • Unit Price $122.48000
  • AMS27484T18F28S-ND
  • Photo Not Available
  • MS27473E18F28S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 28POS GOLD CRIMP
  • Unit Price $122.52000
  • AMS27473E18F28S-ND
  • Photo Not Available
  • MS27473T18F28S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 28POS GOLD CRIMP
  • Unit Price $105.03000
  • AMS27473T18F28S-ND
Additional Resources
Standard Package ? 1
Other Names AMS27474T18F28P
MS27474T18F28P-ND

04:43:30 12/14/2018