Add To Favorites
Photo Not Available
MS27474T18B28PLC 28 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.12000 $97.12
5 88.55000 $442.75
10 73.83500 $738.35
25 67.41440 $1,685.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27474T18B28PLC-ND
Copy   AMS27474T18B28PLC-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27474T18B28PLC

Copy   MS27474T18B28PLC
Description CONN RCPT HSNG MALE 28POS PNL MT
Copy   CONN RCPT HSNG MALE 28POS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

28 Position Circular Connector Receptacle Housing Panel Mount

Copy   28 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 28
Shell Size - Insert 18-28
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (26)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27473T18B28SLC
  • Amphenol Aerospace Operations
  • CONN PLG HSG FMALE 28POS INLINE
  • Unit Price $75.00000
  • AMS27473T18B28SLC-ND
Associated Product
  • M39029/58-363 - Amphenol Aerospace Operations | AM39029/58-363-ND DigiKey Electronics
  • M39029/58-363
  • Amphenol Aerospace Operations
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-363-ND
  • M39029/58-364 - Amphenol Aerospace Operations | AM39029/58-364-ND DigiKey Electronics
  • M39029/58-364
  • Amphenol Aerospace Operations
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $5.73000
  • AM39029/58-364-ND
Additional Resources
Standard Package ? 1
Other Names AMS27474T18B28PLC
MS27474T18B28PLC-ND

17:06:03 12/11/2018