Add To Favorites
Photo Not Available
MS27473T24B35SLC 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.48000 $97.48
5 84.24600 $421.23
10 70.26200 $702.62
25 65.44520 $1,636.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27473T24B35SLC-ND
Copy   AMS27473T24B35SLC-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27473T24B35SLC

Copy   MS27473T24B35SLC
Description CONN PLG HSG FMALE 128PS INLINE
Copy   CONN PLG HSG FMALE 128PS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 128
Shell Size - Insert 24-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27474E24B35PLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSG MALE 128POS PNL MT
  • Unit Price $117.05000
  • AMS27474E24B35PLC-ND
  • Photo Not Available
  • MS27474T24B35PLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSG MALE 128POS PNL MT
  • Unit Price $95.91000
  • AMS27474T24B35PLC-ND
  • Photo Not Available
  • MS27508E24B35PLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSG MALE 128POS PNL MT
  • Unit Price $102.03000
  • AMS27508E24B35PLC-ND
  • Photo Not Available
  • MS27508E24B35A
  • Amphenol Aerospace Operations
  • CONN RCPT HSG MALE 128POS PNL MT
  • Unit Price $108.99000
  • AMS27508E24B35A-ND
Associated Product
  • M39029/57-354 - Amphenol Aerospace Operations | AM39029/57-354-ND DigiKey Electronics
  • M39029/57-354
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 22-28AWG CRIMP
  • Unit Price $2.29000
  • AM39029/57-354-ND
Additional Resources
Standard Package ? 1
Other Names AMS27473T24B35SLC
MS27473T24B35SLC-ND

23:06:59 10/22/2018