Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27473T24B2PALC-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27473T24B2PALC

Description CONN PLG HSG MALE 100POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 100
Shell Size - Insert 24-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 22
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.750" (44.45mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Cadmium over Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • M39029/58-362
  • Amphenol Aerospace Operations
  • CONTACT PIN 22-26AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-362-ND
Additional Resources
Standard Package ? 1
Other Names AMS27473T24B2PALC
MS27473T24B2PALC-ND

05:46:55 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.47000 $117.47
5 105.58400 $527.92
10 91.54900 $915.49
25 84.02400 $2,100.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback