Add To Favorites
Photo Not Available
MS27473T20A1P 79 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.52000 $115.52
5 109.50800 $547.54
10 88.60500 $886.05
25 83.94200 $2,098.55
50 79.27840 $3,963.92
100 77.52970 $7,752.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27473T20A1P-ND
Copy   AAMS27473T20A1P-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27473T20A1P

Copy   MS27473T20A1P
Description JT 79C 79#22M PIN PLUG
Copy   JT 79C 79#22M PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Plug, Male Pins Crimp

Copy   79 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 79
Shell Size - Insert 20-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AAMS27473T20A1P

11:52:30 10/18/2018