Add To Favorites
Photo Not Available
MS27473T16F8PB 8 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.05000 $96.05
5 90.76800 $453.84
10 71.87100 $718.71
25 67.72440 $1,693.11
50 64.03860 $3,201.93
100 61.73510 $6,173.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27473T16F8PB-ND
Copy   AAMS27473T16F8PB-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27473T16F8PB

Copy   MS27473T16F8PB
Description JT 8C 8#16 PIN PLUG
Copy   JT 8C 8#16 PIN PLUG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Crimp

Copy   8 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 16-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27473T16F8PB

07:15:12 10/19/2018