Add To Favorites
Photo Not Available
MS27473T16F42SB-LC 42 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.80000 $97.80
5 92.42800 $462.14
10 82.21800 $822.18
25 77.91880 $1,947.97
50 73.61960 $3,680.98
100 71.47020 $7,147.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27473T16F42SB-LC-ND
Copy   AAMS27473T16F42SB-LC-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27473T16F42SB-LC

Copy   MS27473T16F42SB-LC
Description CONN PLUG HSG FMALE 42POS INLINE
Copy   CONN PLUG HSG FMALE 42POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

42 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   42 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 42
Shell Size - Insert 16-42
Shell Size, MIL -
Contact Type Crimp
Contact Size 22
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.265" (32.13mm)
Coupling Nut Material, Plating Aluminum Alloy, Electroless Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27473T16F42SB-LC
MS27473T16F42SBLC

13:18:39 10/15/2018