Add To Favorites
Photo Not Available
MS27473E22F35PD EDR 100 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.81000 $125.81
5 119.75200 $598.76
10 110.65600 $1,106.56
25 107.62480 $2,690.62
50 101.56120 $5,078.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27473E22F35PDEDR-ND
Copy   AAMS27473E22F35PDEDR-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27473E22F35PD EDR

Copy   MS27473E22F35PD EDR
Description JT 100C 100#22D PIN PLUG
Copy   JT 100C 100#22D PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 Position Circular Connector Plug, Male Pins Crimp

Copy   100 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 100
Shell Size - Insert 22-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation D
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27473E22F35PD EDR
AAMS27473E22F35PD EDR-ND
AAMS27473E22F35PDEDR

16:36:36 10/16/2018