Add To Favorites
Photo Not Available
MS27473E20F2S-LC 65 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.92000 $109.92
5 108.02600 $540.13
10 96.02300 $960.23
25 90.96920 $2,274.23
50 85.91520 $4,295.76
100 84.02010 $8,402.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27473E20F2S-LC-ND
Copy   AAMS27473E20F2S-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27473E20F2S-LC

Copy   MS27473E20F2S-LC
Description CONN PLUG HSG FMALE 65POS INLINE
Copy   CONN PLUG HSG FMALE 65POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

65 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   65 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 65
Shell Size - Insert 20-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 22
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27473E20F2S-LC
MS27473E20F2SLC

21:21:43 10/21/2018