Add To Favorites
Photo Not Available
MS27472P22A55PA 55 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.22000 $120.22
5 108.07600 $540.38
10 93.70800 $937.08
25 85.99680 $2,149.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27472P22A55PA-ND
Copy   AMS27472P22A55PA-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27472P22A55PA

Copy   MS27472P22A55PA
Description CONN RCPT MALE 55POS GOLD CRIMP
Copy   CONN RCPT MALE 55POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

55 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   55 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection -
Material Flammability Rating -
Features Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.284" (32.61mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27484T22A55SA
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 55POS GOLD CRIMP
  • Unit Price $126.62000
  • AMS27484T22A55SA-ND
  • Photo Not Available
  • MS27473E22A55SA
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 55POS GOLD CRIMP
  • Unit Price $141.02000
  • AMS27473E22A55SA-ND
  • Photo Not Available
  • MS27473T22A55SA
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 55POS GOLD CRIMP
  • Unit Price $125.89000
  • AMS27473T22A55SA-ND
Additional Resources
Standard Package ? 1
Other Names AMS27472P22A55PA
MS27472P22A55PA-ND

18:12:33 12/14/2018