Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27468T21B41S-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27468T21B41S

Description CONN RCPT FMALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27467T21B41P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 41POS GOLD CRIMP
  • Unit Price $101.43000
  • AMS27467T21B41P-ND
  • Photo Not Available
  • MS27467E21B41P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 41POS GOLD CRIMP
  • Unit Price $101.56000
  • AMS27467E21B41P-ND
  • Photo Not Available
  • MS27467P21B41P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 41POS GOLD CRIMP
  • Unit Price $109.69000
  • AMS27467P21B41P-ND
Additional Resources
Standard Package ? 1
Other Names AMS27468T21B41S
MS27468T21B41S-ND

07:00:55 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02
5 88.46200 $442.31
10 73.77200 $737.72
25 67.34080 $1,683.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback