Add To Favorites
Photo Not Available
MS27468T15B15PD 15 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.16000 $97.16
5 88.55400 $442.77
10 68.91600 $689.16
25 62.30840 $1,557.71
50 58.98540 $2,949.27
100 56.07770 $5,607.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27468T15B15PD-ND
Copy   AAMS27468T15B15PD-ND
Quantity Available Supplier Direct Ship : 43
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27468T15B15PD

Copy   MS27468T15B15PD
Description LJT 15C 14#20 1#16 PIN RECP
Copy   LJT 15C 14#20 1#16 PIN RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Male Pins Crimp

Copy   15 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation D
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27468T15B15PD

10:35:39 12/12/2018