Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27467T25B46A-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27467T25B46A

Description CONN PLG HSG MALE 46POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

46 (44 + 2 Coax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 46 (44 + 2 Coax)
Shell Size - Insert 25-46
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (4), 20 (40), 8 Coax (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.875" (47.63mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Cadmium over Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27468T25B46SLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 46POS PNL MT
  • Unit Price $103.41000
  • AMS27468T25B46SLC-ND
  • Photo Not Available
  • MS27468T25B46B
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 46POS PNL MT
  • Unit Price $103.41000
  • AMS27468T25B46B-ND
  • Photo Not Available
  • MS27468E25B46B
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 46POS PNL MT
  • Unit Price $103.41000
  • AMS27468E25B46B-ND
  • Photo Not Available
  • MS27656T25B46SLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 46POS PNL MT
  • Unit Price $92.22000
  • AMS27656T25B46SLC-ND
Associated Product
  • M39029/58-363 - Amphenol Aerospace Operations | AM39029/58-363-ND DigiKey Electronics
  • M39029/58-363
  • Amphenol Aerospace Operations
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-363-ND
  • M39029/58-364 - Amphenol Aerospace Operations | AM39029/58-364-ND DigiKey Electronics
  • M39029/58-364
  • Amphenol Aerospace Operations
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $5.73000
  • AM39029/58-364-ND
  • Photo Not Available
  • M39029/60-367
  • Amphenol Aerospace Operations
  • CONTACT PIN COAX SZ 8 CRIMP
  • Unit Price $83.28000
  • AM39029/60-367-ND
Additional Resources
Standard Package ? 1
Other Names AMS27467T25B46A
MS27467T25B46A-ND

17:16:55 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.29000 $111.29
5 105.50000 $527.50
10 86.35300 $863.53
25 79.32920 $1,983.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback