Add To Favorites
Photo Not Available
MS27467T23B35PA EDR 100 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.20000 $117.20
5 111.10200 $555.51
10 100.94000 $1,009.40
25 96.87520 $2,421.88
50 91.45580 $4,572.79
100 90.10090 $9,010.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27467T23B35PAEDR-ND
Copy   AAMS27467T23B35PAEDR-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T23B35PA EDR

Copy   MS27467T23B35PA EDR
Description CONN PLUG 100POS STRGHT W/PINS
Copy   CONN PLUG 100POS STRGHT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 Position Circular Connector Plug, Male Pins Crimp

Copy   100 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27467T23B35PA EDR
AAMS27467T23B35PA EDR-ND
AAMS27467T23B35PAEDR

08:43:54 10/18/2018