Add To Favorites
Photo Not Available
MS27467T23A21S 21 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.44000 $119.44
5 111.88000 $559.40
10 95.09200 $950.92
25 89.03520 $2,225.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27467T23A21S-ND
Copy   AMS27467T23A21S-ND
Quantity Available Supplier Direct Ship : 45
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T23A21S

Copy   MS27467T23A21S
Description CONN PLUG FMALE 21POS GOLD CRIMP
Copy   CONN PLUG FMALE 21POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

21 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   21 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 21
Shell Size - Insert 23-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27466E23A21P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 21POS GOLD CRIMP
  • Unit Price $83.17000
  • AMS27466E23A21P-ND
  • Photo Not Available
  • MS27466T23A21P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 21POS GOLD CRIMP
  • Unit Price $81.54000
  • AMS27466T23A21P-ND
Additional Resources
Standard Package ? 1
Other Names AMS27467T23A21S
MS27467T23A21S-ND

20:11:45 2/19/2019