Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27467T17B99PB-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27467T17B99PB

Description CONN PLUG MALE 23POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

23 Position Circular Connector Plug, Male Pins Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 23
Shell Size - Insert 17-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Shielded
Current Rating 7.5A, 13A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27656E17B99SB
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 23POS GOLD CRIMP
  • Unit Price $107.18000
  • AMS27656E17B99SB-ND
  • Photo Not Available
  • MS27468T17B99SB
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 23POS GOLD CRIMP
  • Unit Price $106.57000
  • AMS27468T17B99SB-ND
  • Photo Not Available
  • MS27466T17B99SB
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 23POS GOLD CRIMP
  • Unit Price $96.33000
  • AMS27466T17B99SB-ND
Associated Product
  • Photo Not Available
  • MS27506B16-2
  • Amphenol Aerospace Operations
  • CONN BACKSHELL W/CLAMP SZ 16
  • Unit Price $65.75000
  • AMS27506B16-2-ND
Additional Resources
Standard Package ? 1
Other Names AMS27467T17B99PB
MS27467T17B99PB-ND

03:54:15 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.46000 $96.46
5 87.92000 $439.60
10 68.76500 $687.65
25 65.46000 $1,636.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback