Add To Favorites
Photo Not Available
MS27467T17A6SLC 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.49000 $88.49
5 79.13400 $395.67
10 63.86800 $638.68
25 61.07000 $1,526.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27467T17A6SLC-ND
Copy   AMS27467T17A6SLC-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T17A6SLC

Copy   MS27467T17A6SLC
Description CONN PLUG HSG FMALE 6POS INLINE
Copy   CONN PLUG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/56-353 - Amphenol Aerospace Operations | AM39029/56-353-ND DigiKey Electronics
  • M39029/56-353
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 12-14AWG CRIMP
  • Unit Price $5.73000
  • AM39029/56-353-ND
Additional Resources
Standard Package ? 1
Other Names AMS27467T17A6SLC
MS27467T17A6SLC-ND

09:47:27 12/18/2018