Add To Favorites
Photo Not Available
MS27467T15F97SB-LC 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.86000 $89.86
5 84.27800 $421.39
10 72.63700 $726.37
25 68.44600 $1,711.15
50 64.72120 $3,236.06
100 62.39310 $6,239.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27467T15F97SB-LC-ND
Copy   AAMS27467T15F97SB-LC-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T15F97SB-LC

Copy   MS27467T15F97SB-LC
Description CONN PLG HSG FMALE 12POS INLINE
Copy   CONN PLG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground

Copy   12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (4), 20 (8)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Ground
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.266" (32.16mm)
Coupling Nut Material, Plating Aluminum Alloy, Electroless Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27467T15F97SB-LC
MS27467T15F97SBLC

03:59:46 10/15/2018