Add To Favorites
Photo Not Available
MS27467T15B97BC 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.08000 $87.08
5 77.87800 $389.39
10 62.84700 $628.47
25 60.10920 $1,502.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27467T15B97BC-ND
Copy   AMS27467T15B97BC-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T15B97BC

Copy   MS27467T15B97BC
Description CONN PLG HSG FMALE 12POS INLINE
Copy   CONN PLG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (4), 20 (8)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.266" (32.16mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Cadmium over Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/56-352 - Amphenol Aerospace Operations | AM39029/56-352-ND DigiKey Electronics
  • M39029/56-352
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $5.73000
  • AM39029/56-352-ND
  • Photo Not Available
  • MS27506B14-2
  • Amphenol Aerospace Operations
  • CONN BACKSHELL W/CLAMP SZ 14
  • Unit Price $46.17000
  • AMS27506B14-2-ND
  • M39029/56-351 - Amphenol Aerospace Operations | AM39029/56-351-ND DigiKey Electronics
  • M39029/56-351
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $2.29000
  • AM39029/56-351-ND
  • Photo Not Available
  • M39029/59-366
  • Amphenol Aerospace Operations
  • CONTACT SOCKET COAX SZ 8 CRIMP
  • Unit Price $90.42000
  • AM39029/59-366-ND
Additional Resources
Standard Package ? 1
Other Names AMS27467T15B97BC
MS27467T15B97BC-ND

05:08:19 10/17/2018