Add To Favorites
Photo Not Available
MS27467T11B99S 7 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.52000 $92.52
5 86.77200 $433.86
10 66.03400 $660.34
25 61.15520 $1,528.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27467T11B99S-ND
Copy   AMS27467T11B99S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T11B99S

Copy   MS27467T11B99S
Description CONN PLUG FMALE 7POS GOLD CRIMP
Copy   CONN PLUG FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27468T11B99P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $89.65000
  • AMS27468T11B99P-ND
  • Photo Not Available
  • MS27468E11B99P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $80.50000
  • AMS27468E11B99P-ND
  • Photo Not Available
  • MS27505E11B99P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $90.25000
  • AMS27505E11B99P-ND
  • Photo Not Available
  • MS27466T11B99P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $72.49000
  • AMS27466T11B99P-ND
Associated Product
  • Photo Not Available
  • MS27506B10-2
  • Amphenol Aerospace Operations
  • CONN BACKSHELL W/CLAMP SZ 10
  • Unit Price $40.07000
  • AMS27506B10-2-ND
Additional Resources
Standard Package ? 1
Other Names AMS27467T11B99S
MS27467T11B99S-ND

16:56:22 12/16/2018