Add To Favorites
Photo Not Available
MS27467P17F6S 6 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.79000 $119.79
5 114.01800 $570.09
10 95.76000 $957.60
25 90.72000 $2,268.00
50 85.68000 $4,284.00
100 83.79000 $8,379.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27467P17F6S-ND
Copy   AAMS27467P17F6S-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467P17F6S

Copy   MS27467P17F6S
Description LJT 6C 6#12 SKT PLUG
Copy   LJT 6C 6#12 SKT PLUG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp

Copy   6 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27467P17F6S

01:15:46 12/16/2018