Add To Favorites
Photo Not Available
MS27467P13B35S-LC 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground, Potted
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.98000 $92.98
5 84.75000 $423.75
10 66.37800 $663.78
25 61.61880 $1,540.47
50 54.39680 $2,719.84
100 51.02040 $5,102.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27467P13B35S-LC-ND
Copy   AAMS27467P13B35S-LC-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467P13B35S-LC

Copy   MS27467P13B35S-LC
Description CONN PLUG HSG FMALE 22POS INLINE
Copy   CONN PLUG HSG FMALE 22POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground, Potted

Copy   22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground, Potted
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Ground, Potted
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27467P13B35S-LC
MS27467P13B35SLC

14:56:24 10/19/2018