Add To Favorites
Photo Not Available
MS27467E21B35P 79 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.64000 $109.64
5 107.74800 $538.74
10 84.59400 $845.94
25 77.70560 $1,942.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27467E21B35P-ND
Copy   AMS27467E21B35P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467E21B35P

Copy   MS27467E21B35P
Description CONN PLUG MALE 79POS GOLD CRIMP
Copy   CONN PLUG MALE 79POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

79 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   79 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27468T21B35S
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 79POS GOLD CRIMP
  • Unit Price $101.11000
  • AMS27468T21B35S-ND
  • Photo Not Available
  • MS27656T21B35S
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 79POS GOLD CRIMP
  • Unit Price $107.36000
  • AMS27656T21B35S-ND
  • Photo Not Available
  • MS27468E21B35S
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 79POS GOLD CRIMP
  • Unit Price $101.11000
  • AMS27468E21B35S-ND
  • Photo Not Available
  • MS27656E21B35S
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 79POS GOLD CRIMP
  • Unit Price $107.36000
  • AMS27656E21B35S-ND
Associated Product
  • Photo Not Available
  • MS27506B20-2
  • Amphenol Aerospace Operations
  • CONN BACKSHELL W/CLAMP SZ 20
  • Unit Price $64.87000
  • AMS27506B20-2-ND
Additional Resources
Standard Package ? 1
Other Names AMS27467E21B35P
MS27467E21B35P-ND

03:52:56 12/15/2018