Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS27467E15F18SA-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MS27467E15F18SA

Description CONN PLUG FMALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

18 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Features Shielded
Current Rating 7.5A
Voltage - Rated 600VAC, 850VDC
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27468T15F18PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 18POS GOLD CRIMP
  • Unit Price $81.05000
  • AMS27468T15F18PA-ND
  • Photo Not Available
  • MS27505E15F18PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 18POS GOLD CRIMP
  • Unit Price $74.96000
  • AMS27505E15F18PA-ND
  • Photo Not Available
  • MS27656E15F18PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 18POS GOLD CRIMP
  • Unit Price $71.16000
  • AMS27656E15F18PA-ND
Associated Product
  • Photo Not Available
  • MS27506F14-2
  • Amphenol Aerospace Operations
  • CONN BACKSHELL W/CLAMP SZ 14
  • Unit Price $68.34000
  • AMS27506F14-2-ND
Additional Resources
Standard Package ? 1
Other Names AMS27467E15F18SA
MS27467E15F18SA-ND

03:28:27 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.52000 $93.52
5 85.24200 $426.21
10 67.10200 $671.02
25 62.14480 $1,553.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback