Add To Favorites
Photo Not Available
MS27466T25F24PA-LC 24 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.42000 $115.42
5 109.41600 $547.08
10 99.40800 $994.08
25 95.40520 $2,385.13
50 90.06800 $4,503.40
100 88.73360 $8,873.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAMS27466T25F24PA-LC-ND
Copy   AAMS27466T25F24PA-LC-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27466T25F24PA-LC

Copy   MS27466T25F24PA-LC
Description CONN RCPT HSNG MALE 24POS PNL MT
Copy   CONN RCPT HSNG MALE 24POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Receptacle Housing Panel Mount

Copy   24 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 24
Shell Size - Insert 25-24
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (12), 16 (12)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAMS27466T25F24PA-LC
MS27466T25F24PALC

03:43:17 10/21/2018