Add To Favorites
Photo Not Available
MS27466E19A32PA 32 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.37000 $87.37
5 78.13200 $390.66
10 63.05100 $630.51
25 60.29520 $1,507.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS27466E19A32PA-ND
Copy   AMS27466E19A32PA-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27466E19A32PA

Copy   MS27466E19A32PA
Description CONN RCPT MALE 32POS GOLD CRIMP
Copy   CONN RCPT MALE 32POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

32 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   32 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 32
Shell Size - Insert 19-32
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AMS27466E19A32PA
MS27466E19A32PA-ND

09:36:23 10/19/2018