Add To Favorites
Photo Not Available
M83723/87A1005N 5 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AM83723/87A1005N-ND
Copy   AM83723/87A1005N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M83723/87A1005N

Copy   M83723/87A1005N
Description CONN PLUG MALE 5POS GOLD CRIMP
Copy   CONN PLUG MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 (Power) Position Circular Connector Plug, Male Pins Crimp Gold

Copy   5 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-C-83723 Series III Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-83723 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5 (Power)
Shell Size - Insert 10-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Anodized
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • M83723/84A1005N
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 5POS GOLD CRIMP
  • Unit Price $98.37000
  • AM83723/84A1005N-ND
Associated Product
  • A8504952110A - Amphenol PCD | APC1339-ND DigiKey Electronics
  • A8504952110A
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 BLACK
  • Unit Price $7.93000
  • APC1339-ND
  • A8504951110A - Amphenol PCD | APC1327-ND DigiKey Electronics
  • A8504951110A
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 BLACK
  • Unit Price $8.80000
  • APC1327-ND
  • A8504951S10A - Amphenol PCD | APC1517-ND DigiKey Electronics
  • A8504951S10A
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 BLACK
  • Unit Price $13.46000
  • APC1517-ND
  • A8504952S10A - Amphenol PCD | APC1482-ND DigiKey Electronics
  • A8504952S10A
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 BLACK
  • Unit Price $12.18000
  • APC1482-ND
Additional Resources
Standard Package ? 1
Other Names AM83723/87A1005N
M83723/87A1005N-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.90000 $97.90
5 84.61200 $423.06
10 70.55900 $705.59
25 65.73000 $1,643.25

Submit a request for quotation on quantities greater than those displayed.

03:41:33 9/21/2018