Add To Favorites
Photo Not Available
M83723/75R1212N 12 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.93000 $91.93
5 81.75800 $408.79
10 66.34800 $663.48
25 61.41000 $1,535.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AM83723/75R1212N-ND
Copy   AM83723/75R1212N-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M83723/75R1212N

Copy   M83723/75R1212N
Description CONN PLUG FMALE 12POS GOLD CRIMP
Copy   CONN PLUG FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   12 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-C-83723 Series III Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-83723 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12 (Power)
Shell Size - Insert 12-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • M83723/72R1212N
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 12POS GOLD CRIMP
  • Unit Price $87.24000
  • AM83723/72R1212N-ND
Associated Product
  • M85049/52-1-12N - Amphenol PCD | APC1367-ND DigiKey Electronics
  • M85049/52-1-12N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 SILVER
  • Unit Price $8.21000
  • APC1367-ND
  • A8504952S12N - Amphenol PCD | APC1468-ND DigiKey Electronics
  • A8504952S12N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 SILVER
  • Unit Price $12.53000
  • APC1468-ND
  • A8504951112N - Amphenol PCD | APC1337-ND DigiKey Electronics
  • A8504951112N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 SILVER
  • Unit Price $9.01000
  • APC1337-ND
  • A8504951S12N - Amphenol PCD | APC1305-ND DigiKey Electronics
  • A8504951S12N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 SILVER
  • Unit Price $13.73000
  • APC1305-ND
Additional Resources
Standard Package ? 1
Other Names AM83723/75R1212N
M83723/75R1212N-ND

22:50:33 12/9/2018