Add To Favorites
M39029/32-259 Socket Contact 20-24 AWG Size 20 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
5 2.00000 $10.00
10 1.97000 $19.70
25 1.86000 $46.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AM39029/32-259-ND
Copy   AM39029/32-259-ND
Quantity Available Supplier Direct Ship : 34,572
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39029/32-259

Copy   M39029/32-259
Description CONTACT SOCKET 20-24AWG CRIMP
Copy   CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact 20-24 AWG Size 20 Crimp Gold

Copy   Socket Contact 20-24 AWG Size 20 Crimp Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features Insulation Support
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • PT02SE-18-30SLC
  • Amphenol Industrial Operations
  • CONN RCPT HSG FMALE 30POS PNL MT
  • Unit Price $66.82000
  • APT02SE-18-30SLC-ND
  • Photo Not Available
  • PT06SE-14-19S(SR)LC
  • Amphenol Industrial Operations
  • CONN PLG HSG FMALE 19POS INLINE
  • Unit Price $56.43000
  • APT06SE-14-19S(SR)LC-ND
  • Photo Not Available
  • PT08SE-14-19S(571)(LC)
  • Amphenol Industrial Operations
  • CONN PLG HSG FMAL 19PS INLINE RA
  • Unit Price $46.63000
  • APT08SE-14-19S(571)(LC)-ND
  • Photo Not Available
  • PT08SE-14-12S(SR)(LC)
  • Amphenol Industrial Operations
  • CONN PLG HSG FMAL 12PS INLINE RA
  • Unit Price $93.08000
  • APT08SE-14-12S(SR)(LC)-ND
You May Also Be Interested In
  • M39029/32-247 - TE Connectivity Deutsch Connectors | 1506-1043-ND DigiKey Electronics
  • M39029/32-247
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $1.28000
  • 1506-1043-ND
  • M39029/32-259 - TE Connectivity Deutsch Connectors | 1506-1045-ND DigiKey Electronics
  • M39029/32-259
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $1.68000
  • 1506-1045-ND
  • AT 2020 - Astro Tool Corp | AT2020-ND DigiKey Electronics
  • AT 2020
  • Astro Tool Corp
  • TOOL EXTRACTION 20 AWG
  • Unit Price $58.45000
  • AT2020-ND
  • M39029/31-240 - TE Connectivity Deutsch Connectors | 1506-1041-ND DigiKey Electronics
  • M39029/31-240
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $0.79000
  • 1506-1041-ND
  • 615708 - Astro Tool Corp | 615708-ND DigiKey Electronics
  • 615708
  • Astro Tool Corp
  • TOOL HAND CRIMPER 12-26AWG SIDE
  • Unit Price $405.71000
  • 615708-ND
Additional Resources
Standard Package ? 1
Other Names AM39029/32-259
M39029/32-259-ND

19:12:50 11/12/2018