Add To Favorites
M39029/107-622 Pin Contact 16-20 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.73000 $5.73
5 4.96000 $24.80
10 3.92000 $39.20
25 3.53400 $88.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AM39029/107-622-ND
Copy   AM39029/107-622-ND
Quantity Available Supplier Direct Ship : 146
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39029/107-622

Copy   M39029/107-622
Description CONTACT PIN 16-20AWG CRIMP GOLD
Copy   CONTACT PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pin Contact 16-20 AWG Size 16 Crimp Gold

Copy   Pin Contact 16-20 AWG Size 16 Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • SJTG06RT-18-11SLC
  • Amphenol Aerospace Operations
  • CONN PLG HSG FMALE 11POS INLINE
  • Unit Price $767.23000
  • ASJTG06RT-18-11SLC-ND
  • Photo Not Available
  • SJTP02RE-18-11S(023)LC
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 11POS PNL MT
  • Unit Price $719.67000
  • ASJTP02RE-18-11S(023)LC-ND
  • Photo Not Available
  • SJTG06RT-20-16SALC
  • Amphenol Aerospace Operations
  • CONN PLG HSG FMALE 16POS INLINE
  • Unit Price $685.70000
  • ASJTG06RT-20-16SALC-ND
  • Photo Not Available
  • SJTG06RT-20-16SLC
  • Amphenol Aerospace Operations
  • CONN PLG HSG FMALE 16POS INLINE
  • Unit Price $677.33000
  • ASJTG06RT-20-16SLC-ND
Additional Resources
Standard Package ? 1
Other Names AM39029/107-622

12:49:34 1/21/2019