Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AM39029/106-615-ND
Quantity Available Supplier Direct Ship : 1,119
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

M39029/106-615

Description CONTACT SOCKET 20-24AWG CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Socket Contact 20-24 AWG Size 20 Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AM39029/106-615

02:17:53 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
5 3.04000 $15.20
10 2.81700 $28.17
25 2.56680 $64.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback